VISHAY CRCW06031M21FKEA
| Manufacturer | |
| MPN | CRCW06031M21FKEA |
| LCSC Part # | C843926 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.21MΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.21MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.21MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0037 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
| 500+ | $ 0.0014 | $ 0.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.21MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.21MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0603FA1214G | LIZ | 0603 | 5,000 | $ 0.0099 | ||
| RMC1/16K1214FTP | KAMAYA | 0603 | 0 | $ 0.0072 | ||
| HV731JTTD1214F | KOA | 0603 | 0 | $ 0.101 | ||
| CR161214F | Meritek | 0603 | 0 | $ 0.0023 | ||
| RCS1608F1214CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F1214CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CR0603-10W-1214FT | Venkel | 0603 | 0 | $ 0.0034 | ||
| CRCW06031M21FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW06031M21FKEC | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06031M21FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06031M21FKEBC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| CRCW06031M21FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RTT031214FTP | RALEC | 0603 | 0 | $ 0.0018 | ||
| 0603WAF1214T5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| WR06W1214FTL | Walsin | 0603 | 0 | $ 0.0024 | ||
| RC0603FR-071M21L | YAGEO | 0603 | 0 | $ 0.0017 | ||
| AC0603FR-071M21L | YAGEO | 0603 | 0 | $ 0.0015 | ||
| AF0603FR-071M21L | YAGEO | 0603 | 0 | $ 0.0339 | ||
| RC0603FR-071M21P | YAGEO | 0603 | 0 | $ 0.0189 | ||
| AR0603FR-071M21L | YAGEO | 0603 | 0 | $ 0.0661 |

