LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL25126L000FEA product image
Images for reference only

VISHAY WSL25126L000FEARoHS

Manufacturer
MPN
WSL25126L000FEA
LCSC Part #
C843882
Packaging
2512
Customer #
Key Attributes
RES 6mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL25126L000FEA
In-Stock: 6,983
6,983 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.478$ 0.48
10+$ 0.3792$ 3.79
30+$ 0.337$ 10.11
100+$ 0.2836$ 28.36
500+$ 0.2479$ 123.95
1,000+$ 0.235$ 235.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance6mΩ
Operating Temperature-65℃~+170℃
Voltage Rating-
Type-
Tolerance±1%
Temperature Coefficient±110ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece