LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW08056K80BEEA product image
  • TNPW08056K80BEEA thumbnail 1
  • TNPW08056K80BEEA thumbnail 2
  • TNPW08056K80BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW08056K80BEEARoHS

Manufacturer
MPN
TNPW08056K80BEEA
LCSC Part #
C843874
Packaging
0805
Customer #
Key Attributes
RES 6.8kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW08056K80BEEA
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3397$ 1.70
50+$ 0.2709$ 13.55
150+$ 0.2414$ 36.21
500+$ 0.2046$ 102.30
2,500+$ 0.1882$ 470.50
5,000+$ 0.1784$ 892.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece