LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060331K6BEEA product image
Images for reference only

VISHAY TNPW060331K6BEEARoHS

Manufacturer
MPN
TNPW060331K6BEEA
LCSC Part #
C843870
Packaging
0603
Customer #
Key Attributes
RES 31.6kΩ ±0.1% 100mW 0603
Datasheetpdf iconVISHAY TNPW060331K6BEEA
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2264$ 0.23
10+$ 0.2215$ 2.22
30+$ 0.2182$ 6.55
100+$ 0.215$ 21.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance31.6kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece