VISHAY TFPT1206L1002FM
| Manufacturer | |
| MPN | TFPT1206L1002FM |
| LCSC Part # | C843868 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | SMD PTC-Nickel Thin Film Linear Thermistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance Tolerance | ±1% | |
| Voltage-Supply(Max) | 50V | |
| Resistance @ 25℃ | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Temperature compensation and sensing in
- Automotive
- Motor drives
- Lighting LED drivers
- Test and measuring equipment
- Air-flow sensor
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6004 | $ 1.60 |
| 10+ | $ 1.3448 | $ 13.45 |
| 30+ | $ 1.2035 | $ 36.11 |
| 100+ | $ 1.0448 | $ 104.48 |
| 500+ | $ 0.9749 | $ 487.45 |
| 1,000+ | $ 0.9416 | $ 941.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

