NXP LM75ADP,118
| Manufacturer | |
| MPN | LM75ADP,118 |
| LCSC Part # | C843694 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Digital temperature sensor and thermal watchdog |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | NXP | |
| Packaging | TSSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Temperature Resolution | 11bit | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,026
4,026 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.713 | $ 0.71 |
| 10+ | $ 0.5785 | $ 5.79 |
| 30+ | $ 0.5121 | $ 15.36 |
| 100+ | $ 0.4456 | $ 44.56 |
| 500+ | $ 0.3954 | $ 197.70 |
| 1,000+ | $ 0.3743 | $ 374.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
