LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUXINSEMI MUR1640FCT product image
  • MUR1640FCT thumbnail 1
  • MUR1640FCT thumbnail 2
  • MUR1640FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI MUR1640FCTRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
MUR1640FCT
LCSC Part #
C843682
Packaging
ITO-220AB
Customer #
Key Attributes
Diode 400V 16A ITO-220AB
Datasheetpdf iconFUXINSEMI MUR1640FCT
In-Stock: 549
549 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.354$ 0.35
10+$ 0.2804$ 2.80
50+$ 0.2489$ 12.45
100+$ 0.2095$ 20.95
500+$ 0.192$ 96.00
1,000+$ 0.1815$ 181.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingITO-220AB
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@8A
Reverse Leakage Current (Ir)5mA
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified16A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece