TI LMP91000SD/NOPB
| Manufacturer | |
| Mfr. Part # | LMP91000SD/NOPB |
| LCSC Part # | C84366 |
| Package | WSON-14-EP(4x4) |
| Customer # | |
| Key Attributes | Sensor AFE System: Configurable AFE Voltage Regulator for Low-Power Chemical Sensing Applications |
| Description | 2.7V~5.25V I2C WSON-14-EP(4x4) Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Package | WSON-14-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Not available now