LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC074A-H045-L1 product image
  • GT-TC074A-H045-L1 thumbnail 1
  • GT-TC074A-H045-L1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC074A-H045-L1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC074A-H045-L1
LCSC Part #
C843605
Packaging
SMD-4P,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf SMD
Datasheetpdf iconG-Switch GT-TC074A-H045-L1
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0454$ 0.45
100+$ 0.0356$ 3.56
300+$ 0.0306$ 9.18
2,000+$ 0.027$ 54.00
4,000+$ 0.024$ 96.00
10,000+$ 0.0225$ 225.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD-4P,4.5x4.5mm
with BracketWithout Bracket
PressForce1.6N
Length4.5mm
Height4.5mm
Voltage Rating12V
Switching Life100,000 cycles
Width4.5mm
Operating Temperature-30℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: -40°C ~ +85°C
  • Rating: 50mA, 12VDC
  • Insulation resistance: 100MΩ min., 100VDC
  • Dielectric strength: 250VAC, 1 minute
  • Contact resistance: 100mΩ max.
  • Travel: 0.25 ± 0.1mm