LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TDA7575B product image
  • TDA7575B thumbnail 1
  • TDA7575B thumbnail 2
  • TDA7575B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TDA7575BRoHS

Manufacturer
MPN
TDA7575B
LCSC Part #
C843553
Packaging
Flexiwatt-27
Customer #
Key Attributes
2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics
Datasheetpdf iconST TDA7575B
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.8606$ 13.86
10+$ 13.1612$ 131.61
30+$ 11.9508$ 358.52
100+$ 10.8944$ 1089.44
Standard Packaging357/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingFlexiwatt-27
Quiescent Current130mA
Total Harmonic Distortion + Noise (THD+N)0.03%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesDigitally programmable gain;Enable/shutdown function;ESD protection
Speaker Channels2-Channel
Voltage - Supply8V~18V
Efficiency-
Operating Temperature-
Output Power28W×2@4Ω;75W×2@2Ω;150W×1@1Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)60dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging357
Sales UnitPiece

Introduction

AI Translation

The TDA7575B is a new MOSFET dual bridge amplifier specially intended for car radio applications. Thanks to the DMOS output stage the TDA7575B has a very low distortion allowing a clear powerful sound. Among the features, its superior efficiency performance coming from the internal exclusive structure, makes it the most suitable device to simplify the thermal management in high power sets. The dissipated output power under average listening condition is in fact reduced up to 50% when compared to the level provided by conventional class AB solutions. This device is equipped with a full diagnostic array that communicates the status of each speaker through the I²C bus. The TDA7575B has also the possibility of driving loads down to 1Ω paralleling the outputs into a single channel. It is also possible to disable the I²C and control the TDA7575B by means of the usual standby and mute pins.

Features

AI Translation
  • Multipower bcd technology
  • MOSFET output power stage
  • DMOS power output
  • New high-efficiency (class AB)
  • Single-channel 1Ω driving capability
  • High output power capability 2x28 W/4 Ω @ 14.4 V, 1 kHz, 10% THD
  • Max. output power 2x75 W/2 Ω, 1x150 W/1 Ω
  • Single-channel 1Ω driving capability
  • 84 W undistorted power
  • Full I²C bus driving with 4 address possibilities: – Standby Play/mute – Gain 12/26 dB – Full digital diagnostic (AC and DC loads)
  • Possibility to disable the I²C bus
  • Differential inputs
  • Full fault protection
  • DC offset detection
  • Two independent short circuit protections
  • Diagnostic on clipping detector with selectable threshold (2% / 10%)
  • Clipping detector as diagnostic pin when I²C bus is disabled
  • Standby/mute pins
  • ESD protection