SEMTECH RCLAMP0854P.TCT
| Manufacturer | |
| MPN | RCLAMP0854P.TCT |
| LCSC Part # | C842842 |
| Packaging | SLP1616-6 |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 30VC SLP1616-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SLP1616-6 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA;3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp is a low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The RClamp0854P is specifically designed to protect portable devices that utilize the USB port for battery charging. The unique design of this device features low capacitance TVS diodes for protection of the USB data (DP, DM) and USB ID (accessory detect) pins operating up to 5.5 volts. Loading capacitance on these lines is <0.1ρF for maximum signal integrity. An integrated 5.5 volt TVS diode is used for protection of the USB voltage bus. This ensures the device will remain in a high-impedance state during normal USB operation or when the battery is being charged. The RClamp0854P is in a 6-pin, RoHS compliant, SLP1616P6 package. It measures 1.6×1.6x 0.60mm. The leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPdAu. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (15kV air, 8kV contact discharge).
Features
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kv (air), ±8kv (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
- Array of surge rated diodes with internal TVS Diode
- Small package (1.6×1.6mm) saves board space
- Protects USB DP, DM, and ID Pin operating up to 5.5V
- Protects USB VBus operating up to 5.5V
- Low capacitance (<1pF) on DP, DM, and ID Pins
- No insertion loss to high frequencies
- Low leakage current
- Low clamping voltage
- Large ground pad for increased ESD performance
- Solid-state silicon-avalanche technology
Applications
- USB 2.0
- USB OTG
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9133 | $ 0.91 |
| 10+ | $ 0.7394 | $ 7.39 |
| 30+ | $ 0.6533 | $ 19.60 |
| 100+ | $ 0.5688 | $ 56.88 |
| 500+ | $ 0.5168 | $ 258.40 |
| 1,000+ | $ 0.4908 | $ 490.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SLP1616-6 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA;3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp is a low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The RClamp0854P is specifically designed to protect portable devices that utilize the USB port for battery charging. The unique design of this device features low capacitance TVS diodes for protection of the USB data (DP, DM) and USB ID (accessory detect) pins operating up to 5.5 volts. Loading capacitance on these lines is <0.1ρF for maximum signal integrity. An integrated 5.5 volt TVS diode is used for protection of the USB voltage bus. This ensures the device will remain in a high-impedance state during normal USB operation or when the battery is being charged. The RClamp0854P is in a 6-pin, RoHS compliant, SLP1616P6 package. It measures 1.6×1.6x 0.60mm. The leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPdAu. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (15kV air, 8kV contact discharge).
Features
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kv (air), ±8kv (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
- Array of surge rated diodes with internal TVS Diode
- Small package (1.6×1.6mm) saves board space
- Protects USB DP, DM, and ID Pin operating up to 5.5V
- Protects USB VBus operating up to 5.5V
- Low capacitance (<1pF) on DP, DM, and ID Pins
- No insertion loss to high frequencies
- Low leakage current
- Low clamping voltage
- Large ground pad for increased ESD performance
- Solid-state silicon-avalanche technology
Applications
- USB 2.0
- USB OTG
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



