LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OCX OC5010 product image
Images for reference only

OCX OC5010RoHS

Manufacturer
OCXAsian Brands
MPN
OC5010
LCSC Part #
C842713
Packaging
ESOP-8
Customer #
Key Attributes
1MHz Buck 1 2.5A 5.5V~40V ESOP-8 LED Drivers ICs RoHS
Datasheetpdf iconOCX OC5010
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1496$ 0.15
10+$ 0.1464$ 1.46
30+$ 0.1442$ 4.33
100+$ 0.142$ 14.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerOCX
PackagingESOP-8
Output Voltage-
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching1MHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-20℃~+85℃
TopologyBuck
Number of Channels1
Type-
Output Current2.5A
Voltage - Input(DC)5.5V~40V
Constant Current Accuracy3%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Buck-type high-precision, high-brightness LED constant-current driver controller with integrated 5A power MOS switch
  • Output current set via single external resistor, maximum output current up to 2.5A
  • Minimal external components required for buck constant-current driver operation
  • Dimming control via DIM pin
  • Inductor current hysteretic control for fast transient response and high input voltage rejection ratio
  • Inductor current ripple: 20%
  • Maximum operating frequency up to 1MHz
  • Wide input voltage range: 5.5V to 40V
  • Integrated over-temperature protection; upon reaching OTP threshold, system immediately enters protection mode and reduces input current to improve reliability
  • Integrated LDO with 5V output, maximum 5mA current output
  • ESOP8 package with integrated heatsink pad connected to SW pin
  • Maximum output current: 2.5A
  • Integrated 40V/50mΩ power MOS
  • High efficiency: 96%
  • High-side current sensing
  • Maximum dimming control frequency: 5KHz
  • Hysteretic control, no loop compensation required
  • Maximum operating frequency: 1MHz
  • Current accuracy: ±3%
  • Wide input voltage: 5.5V~40V
  • Over-temperature protection
  • High stability maintained during low dropout operation

Applications

AI Translation
  • Architectural, industrial, and ambient lighting MR16 and LED lamps
  • Automotive lighting