DIODES 74LVC244AT20-13
| Manufacturer | |
| MPN | 74LVC244AT20-13 |
| LCSC Part # | C842651 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | OCTAL BUFFER/LINE DRIVER WITH 3 STATE OUTPUTS |
| Datasheet | DIODES 74LVC244AT20-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 3.8ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 3.8ns@3.3V,50pF |
Introduction
The 74LVC244A provides two 4-bit line drivers with separate outputenable (OE(overline)) inputs. When OE(overline) is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. The device is designed for operation with a power supply range of 1.65V to 3.6V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Supply Voltage Range from 1.65V to 3.6V
- Sinks or Sources 24ma at VCC = 3V
- CMOS Low Power Consumption
- IOFF Supports Partial - Power Down Operation
- Inputs or Outputs Accept up to 5.5V
- Inputs can be Driven by 3.3V or 5V Allowing for Mixed Voltage Applications
- Schmitt Trigger Action at All Inputs
- Typical VoLP (Quiet Output Ground Bounce) Less than 0.8V with VCC = 3.3V and TA = +25℃
- Typical VoHV (Quiet Output Dynamic VOH) Greater than 2.0V with VCC = 3.3V and TA = +25℃
- ESD Protection Tested per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 250mA per JESD 78, Class I
- All devices are: Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
Applications
- General Purpose Logic
- Bus Driving
- Power Down Signal Isolation
- Wide array of products such as: PCs, Notebooks, Netbooks, Ultrabooks
- Networking
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3492 | $ 1.75 |
| 50+ | $ 0.2772 | $ 13.86 |
| 150+ | $ 0.2464 | $ 36.96 |
| 500+ | $ 0.2079 | $ 103.95 |
| 2,500+ | $ 0.1908 | $ 477.00 |
| 5,000+ | $ 0.1805 | $ 902.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 3.8ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 3.8ns@3.3V,50pF |
Introduction
The 74LVC244A provides two 4-bit line drivers with separate outputenable (OE(overline)) inputs. When OE(overline) is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. The device is designed for operation with a power supply range of 1.65V to 3.6V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Supply Voltage Range from 1.65V to 3.6V
- Sinks or Sources 24ma at VCC = 3V
- CMOS Low Power Consumption
- IOFF Supports Partial - Power Down Operation
- Inputs or Outputs Accept up to 5.5V
- Inputs can be Driven by 3.3V or 5V Allowing for Mixed Voltage Applications
- Schmitt Trigger Action at All Inputs
- Typical VoLP (Quiet Output Ground Bounce) Less than 0.8V with VCC = 3.3V and TA = +25℃
- Typical VoHV (Quiet Output Dynamic VOH) Greater than 2.0V with VCC = 3.3V and TA = +25℃
- ESD Protection Tested per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 250mA per JESD 78, Class I
- All devices are: Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
Applications
- General Purpose Logic
- Bus Driving
- Power Down Signal Isolation
- Wide array of products such as: PCs, Notebooks, Netbooks, Ultrabooks
- Networking
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
C842651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74LVC241AT20-13 | DIODES | TSSOP-20 | 2,485 | $ 0.4202 | ||
| 74LVC240AT20-13 | DIODES | TSSOP-20 | 335 | $ 0.3429 | ||
| SN74LVC244APWR | TI | TSSOP-20 | 50,000 | $ 0.3104 | ||
| CLVC244AQPWRG4Q1 | TI | TSSOP-20 | 27 | $ 0.748 | ||
| SN74LVC244APW | TI | TSSOP-20 | 3 | $ 0.5785 | ||
| SN74ALVC244PWR | TI | TSSOP-20 | 782 | $ 0.7458 | ||
| SN74LVC244AQPWRQ1 | TI | TSSOP-20 | 9 | $ 0.5671 | ||
| SN74LVCH244APWR | TI | TSSOP-20 | 5,570 | $ 0.5425 | ||
| SN74ALVCH244PWR | TI | TSSOP-20 | 340 | $ 0.7574 | ||
| 74LCX244FT(AJ) | TOSHIBA | TSSOP20B | 99 | $0.1674 $0.4185 | ||
| 74LCX240FT | TOSHIBA | TSSOP-20-175mil | 80 | $0.1801 $0.7203 | ||
| SN74LVC244APWT | TI | TSSOP-20 | 0 | $ 0.1848 | ||
| SN74LVC240APWR | TI | TSSOP-20 | 0 | $ 0.2378 | ||
| U74LVC244G-P20-R | UTC | TSSOP-20 | 0 | $ 0.2666 | ||
| SN74LVCH244APWT | TI | TSSOP-20 | 0 | $ 1.2399 |



