DIODES 74LVC1G14FS3-7
| Manufacturer | |
| MPN | 74LVC1G14FS3-7 |
| LCSC Part # | C842539 |
| Packaging | X2-DFN0808-4 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 6.5ns@5V,50pF 1 10uA 1 X2-DFN0808-4 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.2V~3.33V | |
| Input Logic Level - Low | 300mV~1.45V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G14 is a single 1-input Schmitt-trigger inverter with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed-voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = A(overline)
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24 mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Exceeds JESD 22: 200-V Machine Model (A115), 2000-V Human Body Model (A114)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS, MP3 players, Cameras, Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1577 | $ 0.79 |
| 50+ | $ 0.1543 | $ 7.72 |
| 150+ | $ 0.1521 | $ 22.82 |
| 500+ | $ 0.1498 | $ 74.90 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.2V~3.33V | |
| Input Logic Level - Low | 300mV~1.45V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G14 is a single 1-input Schmitt-trigger inverter with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed-voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = A(overline)
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24 mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Exceeds JESD 22: 200-V Machine Model (A115), 2000-V Human Body Model (A114)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS, MP3 players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



