DIODES 74LVC1G07FS3-7
| Manufacturer | |
| MPN | 74LVC1G07FS3-7 |
| LCSC Part # | C842536 |
| Packaging | X2-DFN0808-4 |
| Customer # | |
| Key Attributes | SINGLE BUFFER/DRIVER WITH OPEN DRAIN OUTPUT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1.7ns@5V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G07 is a single buffer gate with an open-drain output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The input is tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The open-drain output can be connected to other open drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA.
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- 24mA Sink Current at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide Array of Products Such as
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-Readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
- Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1248 | $ 0.62 |
| 50+ | $ 0.1221 | $ 6.11 |
| 150+ | $ 0.1203 | $ 18.05 |
| 500+ | $ 0.1185 | $ 59.25 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 1.7ns@5V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G07 is a single buffer gate with an open-drain output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The input is tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The open-drain output can be connected to other open drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA.
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- 24mA Sink Current at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide Array of Products Such as
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-Readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
- Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



