DIODES 74LVC1G125FW5-7
| Manufacturer | |
| MPN | 74LVC1G125FW5-7 |
| LCSC Part # | C842526 |
| Packaging | X1-DFN1010-6 |
| Customer # | |
| Key Attributes | SINGLE BUFFER GATE WITH 3-STATE OUTPUT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1010-6 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 100nA | |
| Propagation Delay | 2.1ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G125 is a single, non-inverting buffer/bus driver with a 3-state output. The output enters a high-impedance state when a HIGH-level is applied to the output enable OE(overline) pin. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22 Exceeds 200-V Machine Model (A115) Exceeds 2000-V Human Body Model (A114) Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide Array of Products Such as:
- PCs, Networking, Notebooks, Netbooks, PDAs, Tablet Computers, E-readers, Computer Peripherals, Hard Drives, CD/DVD ROMs
- TVs, DVDs, DVRs, Set Top Boxes
- Cell Phones, Personal Navigation / GPS, MP3 Players, Cameras, Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0884 | $ 0.44 |
| 50+ | $ 0.0865 | $ 4.33 |
| 150+ | $ 0.0852 | $ 12.78 |
| 500+ | $ 0.084 | $ 42.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1010-6 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 100nA | |
| Propagation Delay | 2.1ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G125 is a single, non-inverting buffer/bus driver with a 3-state output. The output enters a high-impedance state when a HIGH-level is applied to the output enable OE(overline) pin. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22 Exceeds 200-V Machine Model (A115) Exceeds 2000-V Human Body Model (A114) Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide Array of Products Such as:
- PCs, Networking, Notebooks, Netbooks, PDAs, Tablet Computers, E-readers, Computer Peripherals, Hard Drives, CD/DVD ROMs
- TVs, DVDs, DVRs, Set Top Boxes
- Cell Phones, Personal Navigation / GPS, MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



