DIODES 74AHCU04S14-13
| Manufacturer | |
| MPN | 74AHCU04S14-13 |
| LCSC Part # | C842274 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Unbuffered Hex Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AHCU | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.8V;2.7V;4V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHCu04 provides provides six independent unbuffered inverters with standard push- pull outputs. The device is designed for operation with a power supply range of 2.0V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The gates perform the Boolean function: Y = A(overline)
Features
AI Translation
- Wide supply Voltage Range from 2.0V to 5.5V
- Sinks or Sources 8mA at VCC = 4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- Inputs can be driven by 3.3V or 5.5V allowing for voltage translation applications
- ESD Protection Exceeds JEESD 22 200-V Machine Model (A115-A) 2000-V Human Body Model (A114-A) Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 250mA per JESD 78, Class II
- Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Suited for use as an inverter in a crystal oscillator
- General Purpose Logic
- Wide array of products such as:
- PCS, Networking, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1515 | $ 0.76 |
| 50+ | $ 0.1203 | $ 6.02 |
| 150+ | $ 0.1069 | $ 16.04 |
| 500+ | $ 0.0902 | $ 45.10 |
| 2,500+ | $ 0.0828 | $ 207.00 |
| 5,000+ | $ 0.0783 | $ 391.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AHCU | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.8V;2.7V;4V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHCu04 provides provides six independent unbuffered inverters with standard push- pull outputs. The device is designed for operation with a power supply range of 2.0V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The gates perform the Boolean function: Y = A(overline)
Features
AI Translation
- Wide supply Voltage Range from 2.0V to 5.5V
- Sinks or Sources 8mA at VCC = 4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- Inputs can be driven by 3.3V or 5.5V allowing for voltage translation applications
- ESD Protection Exceeds JEESD 22 200-V Machine Model (A115-A) 2000-V Human Body Model (A114-A) Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 250mA per JESD 78, Class II
- Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Suited for use as an inverter in a crystal oscillator
- General Purpose Logic
- Wide array of products such as:
- PCS, Networking, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



