DIODES 74AHC1G09SE-7
| Manufacturer | |
| MPN | 74AHC1G09SE-7 |
| LCSC Part # | C842266 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT POSITIVE AND GATE WITH OPEN DRAIN OUTPUT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-353 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;360mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G09 is a single 2-input positive AND gate with an open drain output. The device is designed for operation with a power supply range of 2.0V to 5.5V. The open-drain output can be connected to other open drain outputs to implement active-low wiredOR or active-high wired-AND functions. The gate performs the positive Boolean function:
Features
AI Translation
- Supply Voltage Range from 2.0V to 5.5V
- 8mA sink current at 5.0 V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time
- ESD Protection per JESD 22: Exceeds 200-V Machine Model (A115-A); Exceeds 2000-V Human Body Model (A114-A); Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General Purpose Logic
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.042 | $ 0.42 |
| 100+ | $ 0.0411 | $ 4.11 |
| 300+ | $ 0.0405 | $ 12.15 |
| 1,000+ | $ 0.0399 | $ 39.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-353 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;360mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G09 is a single 2-input positive AND gate with an open drain output. The device is designed for operation with a power supply range of 2.0V to 5.5V. The open-drain output can be connected to other open drain outputs to implement active-low wiredOR or active-high wired-AND functions. The gate performs the positive Boolean function:
Features
AI Translation
- Supply Voltage Range from 2.0V to 5.5V
- 8mA sink current at 5.0 V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time
- ESD Protection per JESD 22: Exceeds 200-V Machine Model (A115-A); Exceeds 2000-V Human Body Model (A114-A); Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General Purpose Logic
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



