DIODES 74AHC1G02W5-7
| Manufacturer | |
| MPN | 74AHC1G02W5-7 |
| LCSC Part # | C842262 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT POSITIVE NOR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G02 is a single 2-input positive NOR gate with a standard push-pull output. The device is designed for operation with a power supply range of 2.0V to 5.5V. The gate performs the positive Boolean function: Y = (A + B)(overline) or Y = A(overline) • B(overline)
Features
AI Translation
- Supply Voltage Range from 2.0V to 5.5V
- ± 8 mA Output Drive at 5.0 V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time.
- ESD Protection per JESD 22:
- Exceeds 200-V Machine Model (A115-A)
- Exceeds 2000-V Human Body Model (A114-A)
- Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish / RoHS Compliant
Applications
AI Translation
- General Purpose Logic
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0768$ 0.0384 | $ 0.19 |
| 50+ | $ 0.0614$ 0.0307 | $ 1.54 |
| 150+ | $ 0.0537$ 0.0269 | $ 4.04 |
| 500+ | $ 0.0479$ 0.0240 | $ 12.00 |
| 3,000+ | $ 0.0433$ 0.0217 | $ 65.10 |
| 6,000+ | $ 0.0409$ 0.0205 | $ 123.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74AHC Series | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G02 is a single 2-input positive NOR gate with a standard push-pull output. The device is designed for operation with a power supply range of 2.0V to 5.5V. The gate performs the positive Boolean function: Y = (A + B)(overline) or Y = A(overline) • B(overline)
Features
AI Translation
- Supply Voltage Range from 2.0V to 5.5V
- ± 8 mA Output Drive at 5.0 V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time.
- ESD Protection per JESD 22:
- Exceeds 200-V Machine Model (A115-A)
- Exceeds 2000-V Human Body Model (A114-A)
- Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish / RoHS Compliant
Applications
AI Translation
- General Purpose Logic
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top box
- Personal Navigation / GPS
- MP3 players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



