KANGNEX WJ250B-3.5-06P-11-00A
| Manufacturer |
KANGNEX
Asian Brands |
| Mfr. Part # | WJ250B-3.5-06P-11-00A |
| LCSC Part # | C8418 |
| Package | Through Hole,P=3.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | TERM BLK 6POS 3.5mm TH |
| Description | 6 Position Wire to Board Terminal Block 3.5mm Through Hole |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | KANGNEX | |
| Package | Through Hole,P=3.5mm(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
770
770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3746 $ 0.3484 | $ 1.74 |
50+ | $ 0.3015 $ 0.2804 | $ 14.02 |
150+ | $ 0.2702 $ 0.2513 | $ 37.70 |
500+ | $ 0.2138 $ 0.1989 | $ 99.45 |
2,500+ | $ 0.1964 $ 0.1827 | $ 456.75 |
5,000+ | $ 0.1859 $ 0.1729 | $ 864.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$