LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG2020EJ,115 product image
  • PMEG2020EJ,115 thumbnail 1
  • PMEG2020EJ,115 thumbnail 2
  • PMEG2020EJ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PMEG2020EJ,115RoHS

Manufacturer
MPN
PMEG2020EJ,115
LCSC Part #
C841776
Packaging
SOD-323F
Customer #
Key Attributes
DIODE SCHOTTKY 20V SOD-323F
Datasheetpdf iconNexperia PMEG2020EJ,115
In-Stock: 462
462 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6191$ 0.62
10+$ 0.5005$ 5.01
30+$ 0.4404$ 13.21
100+$ 0.3819$ 38.19
500+$ 0.3462$ 173.10
1,000+$ 0.3283$ 328.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-323F
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)450mV@2A
Reverse Leakage Current (Ir)45uA@20V
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface Mounted Device (SMD) plastic packages.

Features

AI Translation
  • Forward current: 2 A
  • Reverse voltage: 20 V
  • Very low forward voltage
  • Small and flat lead SMD plastic package

Applications

AI Translation
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Inverse polarity protection
  • Low power consumption applications