Nexperia BAS16LD,315
| Manufacturer | |
| Mfr. Part # | BAS16LD,315 |
| LCSC Part # | C841775 |
| Package | SOD-882D |
| Customer # | |
| Key Attributes | DIODE GP 100V 215mA SOD-882D |
| Description | 4A 4ns 100V Independent 1.25V@150mA 215mA SOD-882D Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-882D |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0279 | $ 0.56 |
200+ | $ 0.0236 | $ 4.72 |
600+ | $ 0.0212 | $ 12.72 |
2,000+ | $ 0.0198 | $ 39.60 |
10,000+ | $ 0.0186 | $ 186.00 |
20,000+ | $ 0.0179 | $ 358.00 |
Standard Packaging 10000/Full
Reel | ||