SEMTECH RCLAMP7534P.TNT
| Manufacturer | |
| MPN | RCLAMP7534P.TNT |
| LCSC Part # | C841237 |
| Packaging | SGP2010-5 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC SGP2010-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SGP2010-5 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RClamp7534P is a high performance TVS array aimed at simultaneously protecting 4 signal lines from overvoltage events caused by ESD, CDE (Cable Discharge Events) and EFT (electrical fast transients). RClamp7534P features an extremely low typical capacitance of 0.19pF and is designed to protect high speed interfaces such as HDMI 2.0, Ethernet, and USB 3.0. RCamp7534P is a bi - directional device designed to provide extremely low clamping voltage for both positive and negative ESD pulses. With a typical dynamic resistance of 1.0 Ohm, the RClamp7534P turns on quickly during overvoltage events to protect sensitive systems. RClamp7534P is in a 5 - pin SGP2010N5 package measuring 2.0×1.0mm with a nominal height of 0.50mm. The leads have a nominal pin - to - pin pitch of 0.40mm. Flow - through package design simplifes PCB layout and maintains signal integrity on high - speed lines. The combination of low peak ESD clamping, low dynamic resistance, and innovative package design enables this device to provide the highest level of ESD protection.
Features
- ESD protection for high - speed data lines to
- IEC 61000 - 4 - 2 (ESD) ±25kV (air), ±20kV (contact)
- IEC 61000 - 4 - 5 (Lightning) 4A (8/20μs)
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Package design optimized for high speed lines
- Protects four high - speed lines
- Low capacitance: 0.19pF Typical (I/O to Ground)
- Low ESD clamping voltage
- Low dynamic resistance: 1.0 Ohm (Typ)
- Low leakage current
- Solid - state silicon - avalanche technology
Applications
- HDMI 2.0
- USB 3.1
- Display Port 1.4
- Thunderbolt
- 1G / 2.5G / 5G / 10G Ethernet
- V - By - One
- MHL
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3044 | $ 1.52 |
| 50+ | $ 0.2391 | $ 11.96 |
| 150+ | $ 0.2112 | $ 31.68 |
| 500+ | $ 0.1762 | $ 88.10 |
| 2,500+ | $ 0.1607 | $ 401.75 |
| 5,000+ | $ 0.1514 | $ 757.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SGP2010-5 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RClamp7534P is a high performance TVS array aimed at simultaneously protecting 4 signal lines from overvoltage events caused by ESD, CDE (Cable Discharge Events) and EFT (electrical fast transients). RClamp7534P features an extremely low typical capacitance of 0.19pF and is designed to protect high speed interfaces such as HDMI 2.0, Ethernet, and USB 3.0. RCamp7534P is a bi - directional device designed to provide extremely low clamping voltage for both positive and negative ESD pulses. With a typical dynamic resistance of 1.0 Ohm, the RClamp7534P turns on quickly during overvoltage events to protect sensitive systems. RClamp7534P is in a 5 - pin SGP2010N5 package measuring 2.0×1.0mm with a nominal height of 0.50mm. The leads have a nominal pin - to - pin pitch of 0.40mm. Flow - through package design simplifes PCB layout and maintains signal integrity on high - speed lines. The combination of low peak ESD clamping, low dynamic resistance, and innovative package design enables this device to provide the highest level of ESD protection.
Features
- ESD protection for high - speed data lines to
- IEC 61000 - 4 - 2 (ESD) ±25kV (air), ±20kV (contact)
- IEC 61000 - 4 - 5 (Lightning) 4A (8/20μs)
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Package design optimized for high speed lines
- Protects four high - speed lines
- Low capacitance: 0.19pF Typical (I/O to Ground)
- Low ESD clamping voltage
- Low dynamic resistance: 1.0 Ohm (Typ)
- Low leakage current
- Solid - state silicon - avalanche technology
Applications
- HDMI 2.0
- USB 3.1
- Display Port 1.4
- Thunderbolt
- 1G / 2.5G / 5G / 10G Ethernet
- V - By - One
- MHL
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



