MOLEX 2042860001
| Manufacturer | |
| MPN | 2042860001 |
| LCSC Part # | C841211 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5.5dBi Ceramic Antenna Through Hole RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Peak Gain | 5.5dBi | |
| Antenna Type | Ceramic Antenna | |
| Length | 25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8969 | $ 2.90 |
| 10+ | $ 2.5081 | $ 25.08 |
| 30+ | $ 2.2658 | $ 67.97 |
| 100+ | $ 2.0169 | $ 201.69 |
| 500+ | $ 1.9047 | $ 952.35 |
| 1,000+ | $ 1.8575 | $ 1857.50 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

