LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME2212AM6G product image
  • ME2212AM6G thumbnail 1
  • ME2212AM6G thumbnail 2
  • ME2212AM6G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICRONE ME2212AM6GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME2212AM6G
LCSC Part #
C84118
Packaging
SOT-23-6
Customer #
Key Attributes
Small Package, High Performance, Asynchronies Boost For 10 WLED Driver
Datasheetpdf iconMICRONE ME2212AM6G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMICRONE
PackagingSOT-23-6
Output Voltage-
FeaturesBuilt-in soft-start;Over Voltage Protection;Over-Temperature Protection (OTP)
Frequency - Switching1MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBoost
Number of Channels1
TypeDC-DC
Output Current20mA
Constant Current Accuracy-
Voltage - Input(DC)2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ME2212 is a high frequency, asynchronous boost converter. The internal MOSFET can support up to 10 White LEDs for backlighting and OLED power application, and the internal soft start function can reduce the inrush current. The device operates with 1-MHz fixed switching frequency to allow small external components and to simplify possible EMI problems. Moreover, the IC comes with 46V over voltage protection to allow inexpensive and small-output capacitors with lower voltage ratings. The LED current is initially set with the external sense resistor Rs.

Features

AI Translation
  • VIN Operating Range: 2.5V to 5.5V
  • Internal Power N-MOSFET Switch
  • Wide Range for PWM Dimming (100Hz to 200kHz)
  • 1MHz Switching Frequency
  • Minimize the External Component Counts
  • Internal Soft Start
  • Internal Compensation
  • Under Voltage Protection
  • Over Voltage Protection
  • Over Temperature Protection

Applications

AI Translation
  • Cellular Phones
  • Digital still cameras
  • PDAs and Smart Phones and MP3 and OLED. Probable Instruments
In-Stock: 9,220
9,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.139$ 0.70
50+$ 0.1093$ 5.47
150+$ 0.0945$ 14.18
500+$ 0.0833$ 41.65
3,000+$ 0.0701$ 210.30
6,000+$ 0.0656$ 393.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$