Images are for reference only
EDA Models

KANGNEX WJ2EDGKA-5.08-2P

Manufacturer
KANGNEX
Asian Brands
Mfr. Part #
WJ2EDGKA-5.08-2P
LCSC Part #
C8409
Package
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 5.08mm
Description
2.5 14~28 -40℃~+105℃ 2 Green 5.08mm Male Plug 1 1x2P P=5.08mm Headers, Plugs and Sockets RoHS
Datasheet pdf icon KANGNEX WJ2EDGKA-5.08-2P
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturer KANGNEX
Package P=5.08mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon KANGNEX WJ2EDGKA-5.08-2P
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 200
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 8,275
8,275 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2627 $ 0.2496 $ 1.25
50+
$ 0.2091 $ 0.1987 $ 9.94
150+
$ 0.1861 $ 0.1768 $ 26.52
500+
$ 0.1487 $ 0.1413 $ 70.65
2,500+
$ 0.136 $ 0.1292 $ 323.00
5,000+
$ 0.1283 $ 0.1219 $ 609.50
Standard Packaging 200/Full Bag
Better price for more quantity?
$

Other Suppliers on LCSC