LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
ECE ESD102EZ product image
  • ESD102EZ thumbnail 1
  • ESD102EZ thumbnail 2
  • ESD102EZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECE ESD102EZRoHS

Manufacturer
ECEAsian Brands
MPN
ESD102EZ
LCSC Part #
C840808
Packaging
SMD
Customer #
Key Attributes
2 24V 25mA SPST 2,000 cycles -40℃~+85℃ SMD DIP Switches/SIP Switches RoHS
Datasheetpdf iconECE ESD102EZ
In-Stock: 107
107 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7805$ 0.7727$ 0.77
10+$ 0.6248$ 0.6186$ 6.19
30+$ 0.5469$ 0.5415$ 16.25
100+$ 0.4706$ 0.4659$ 46.59
500+$ 0.4252$ 0.4210$ 210.50
1,000+$ 0.4008$ 0.3968$ 396.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerECE
PackagingSMD
Number of Positions2
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Life2,000 cycles
Operating Temperature-40℃~+85℃
Termination StyleGull Wing

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece