LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMAJ130A product image
  • SMAJ130A thumbnail 1
  • SMAJ130A thumbnail 2
  • SMAJ130A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMAJ130ARoHS

Manufacturer
MPN
SMAJ130A
LCSC Part #
C840760
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
209VC Clamp 1.9A Ipp TVS DIODE SMA(DO-214AC)
Datasheetpdf iconMDD(Microdiode Semiconductor) SMAJ130A
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0415$ 0.04
10+$ 0.033$ 0.33
30+$ 0.0288$ 0.86
100+$ 0.0256$ 2.56
500+$ 0.023$ 11.50
1,000+$ 0.0217$ 21.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSMA(DO-214AC)
Clamping Voltage209V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)1.9A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown159V
typeTVS
Polarity-
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)130V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform
  • Repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals at 260℃ for 10 seconds
  • Plastic package meets UL 94V-0 flammability rating
  • IEC 61000-4-2 ESD protection: 30KV (air discharge), 30KV (contact discharge)

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)