Changzhou Starsea Elec UF4007
| Manufacturer |
Changzhou Starsea Elec
Asian Brands |
| Mfr. Part # | UF4007 |
| LCSC Part # | C84067 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | Diode 1kV 1A DO-41 |
| Description | 30A 75ns 1kV 1.7V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Changzhou Starsea Elec | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,420 
4,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0271 | $ 0.54 |
200+ | $ 0.0212 | $ 4.24 |
600+ | $ 0.0178 | $ 10.68 |
5,000+ | $ 0.0158 | $ 79.00 |
10,000+ | $ 0.0141 | $ 141.00 |
20,000+ | $ 0.0132 | $ 264.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$