BOURNS 4609X-101-102LF
| Manufacturer | |
| Mfr. Part # | 4609X-101-102LF |
| LCSC Part # | C840661 |
| Package | SIP-9-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 1kΩ SIP-9-2.54mm |
| Description | 8 ±2% 1kΩ 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-9-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
2,700 
2,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2705 | $ 1.35 |
50+ | $ 0.212 | $ 10.60 |
150+ | $ 0.1869 | $ 28.04 |
500+ | $ 0.1555 | $ 77.75 |
2,500+ | $ 0.1416 | $ 354.00 |
5,000+ | $ 0.1332 | $ 666.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$