BOURNS 4610X-101-472LF
| Manufacturer | |
| MPN | 4610X-101-472LF |
| LCSC Part # | C840654 |
| Packaging | SIP-10 |
| Customer # | |
| Key Attributes | RES ARRAY 9 RES 4.7kΩ SIP-10 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-10 | |
| Number of Resistors | 9 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 630
630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3252 | $ 1.63 |
| 50+ | $ 0.2521 | $ 12.61 |
| 150+ | $ 0.2208 | $ 33.12 |
| 500+ | $ 0.1817 | $ 90.85 |
| 2,500+ | $ 0.1643 | $ 410.75 |
| 5,000+ | $ 0.1538 | $ 769.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



