BOURNS CDSOD323-T03SC
| Manufacturer | |
| MPN | CDSOD323-T03SC |
| LCSC Part # | C840638 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 10.9VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOD-323 | |
| Clamping Voltage | 10.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 43A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 125uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components.
Transient Voltage Suppressor Diodes for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor series offers a choice of voltage types ranging from 3 V to 36V in a unidirectional or bidirectional configuration.
Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device meets IEC 61000 - 4 - 2 (ESD), IEC 61000 - 4 - 4 (EFT) and IEC 61000 - 4 - 5 (Surge) requirements.
Features
- Lead free as standard
- ESD protection 30 kV max.
- Surge protection >24 A
- Protects 1 line
- Uni/bidirectional configuration
Applications
- Computer notebooks
- Cellular phones
- Personal Digital Assistants (PDAs)
- Digital cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.697 | $ 0.70 |
| 10+ | $ 0.541 | $ 5.41 |
| 30+ | $ 0.4744 | $ 14.23 |
| 100+ | $ 0.39 | $ 39.00 |
| 500+ | $ 0.3542 | $ 177.10 |
| 1,000+ | $ 0.3315 | $ 331.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOD-323 | |
| Clamping Voltage | 10.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 43A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 125uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components.
Transient Voltage Suppressor Diodes for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor series offers a choice of voltage types ranging from 3 V to 36V in a unidirectional or bidirectional configuration.
Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device meets IEC 61000 - 4 - 2 (ESD), IEC 61000 - 4 - 4 (EFT) and IEC 61000 - 4 - 5 (Surge) requirements.
Features
- Lead free as standard
- ESD protection 30 kV max.
- Surge protection >24 A
- Protects 1 line
- Uni/bidirectional configuration
Applications
- Computer notebooks
- Cellular phones
- Personal Digital Assistants (PDAs)
- Digital cameras
C840638 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



