LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CRM2512-FX-R100ELF product image
  • CRM2512-FX-R100ELF thumbnail 1
  • CRM2512-FX-R100ELF thumbnail 2
  • CRM2512-FX-R100ELF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CRM2512-FX-R100ELFRoHS

Manufacturer
MPN
CRM2512-FX-R100ELF
LCSC Part #
C840603
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±1% 2W 2512
Datasheetpdf iconBOURNS CRM2512-FX-R100ELF
In-Stock: 7,885
7,885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2147$ 1.07
50+$ 0.1669$ 8.35
150+$ 0.1464$ 21.96
500+$ 0.1208$ 60.40
2,500+$ 0.1094$ 273.50
4,000+$ 0.1026$ 410.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging2512
Power(Watts)2W
Resistance100mΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%