LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TMI TMI3113 product image
  • TMI3113 thumbnail 1
  • TMI3113 thumbnail 2
  • TMI3113 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TMI TMI3113RoHS

Manufacturer
TMIAsian Brands
MPN
TMI3113
LCSC Part #
C840538
Packaging
SOT-23-6
Customer #
Key Attributes
1.0MHz, 3A Synchronous Step-Down Converter
Datasheetpdf iconTMI TMI3113
In-Stock: 2,912
2,912 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0959$ 0.10
10+$ 0.0762$ 0.76
30+$ 0.0663$ 1.99
100+$ 0.0589$ 5.89
500+$ 0.053$ 26.50
1,000+$ 0.0501$ 50.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTMI
PackagingSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching1MHz
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.5V
Output Current3A
Quiescent Current50uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TMI3113 and TMI3113B are 1.0MHz constant frequency, current mode step-down converter. It is ideal for portable equipment requiring high output current up to 3A from single-cell Lithium-ion batteries. They also can run at 100% duty cycle for low dropout operation, extending battery life in portable systems while light load operation provides very low output ripple for noise sensitive applications. The high switching frequency of TMI3113/TMI3113B could minimize the size of external components while keeping switching losses low. The internal slope compensation setting allows the device to operate with smaller inductor values to optimize size and provide efficient operation. TMI3113 has power good function and it is offered in 6 pin, TSOT23-6 package. The TMI3113B is offered in 5-pin, SOT23-5 package with adjustable output voltage without PG pin. These devices offer two operation modes, PWM control and PFM Mode switching control, which allow a high efficiency over the wider range of the load.

Features

AI Translation
  • High Efficiency: Up to 95%
  • 1.0MHz Constant Frequency Operation
  • Up to 3A Output Current
  • 2.7V to 5.5V Input Voltage Range
  • Output Voltage as Low as 0.6V
  • PFM Mode for High Efficiency in Light Load
  • 100% Duty Cycle in Dropout Operation
  • Low Quiescent Current: 50μA
  • Short Circuit Protection
  • Thermal Fault Protection
  • Power Good Output Function (TMI3113 only)
  • Inrush Current Limit and Soft Start
  • Input overvoltage protection (OVP)
  • <1μA Shutdown Current
  • TSOT23-6 package for TMI3113
  • SOT23-5 package for TMI3113B

Applications

AI Translation
  • Cellular and Smart Phones
  • Wireless and DSL Modems
  • Portable Instruments and PC Cards
  • Digital and Video Cameras