TOSHIBA TB6560AFG(O,8)
| Manufacturer | |
| MPN | TB6560AFG(O,8) |
| LCSC Part # | C840439 |
| Packaging | HQFP-64(10x10) |
| Customer # | |
| Key Attributes | PWM Chopper-Type Bipolar Driver IC for Stepper Motor Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | HQFP-64(10x10) | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Over temperature protection;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -30℃~+85℃ | |
| Step Resolution | 16 | |
| Output Current | 1.5A | |
| Control Voltage | 4.5V~5.5V | |
| RDS(on) | 700mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 4.5V~34V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TB6560AHQ/AFG is a PWM chopper-type stepper motor driver IC designed for sinusoidal input microstep control of bipolar stepper motors, supporting 2-phase, 1-2 phase, 2W1-2 phase, and 4W1-2 phase excitation modes. Using a single clock signal, it drives two-phase bipolar stepper motors in both forward and reverse directions with low vibration and high performance.
Features
AI Translation
- Single-chip motor driver for sinusoidal microstepping control of stepper motors
- High-voltage outputs using BiCD process: Ron (high + low total) = TB6560AHQ: 0.6Ω (typ.) TB6560AFG: 0.7Ω (typ.)
- Forward and reverse rotation
- Selectable phase excitation modes (2-phase, 1-2 phase, 2W1-2 phase, and 4W1-2 phase)
- High output voltage rating: VDSS = 40V
- High output current: IOUT = TB6560AHQ: 3.5A (peak) TB6560AFG: 2.5A (peak)
- Package: HZIP25-P-1.27 / QFP64-P-1010-0.50
- Input internal pull-down resistors: 100kΩ (typ.)
- Output monitor port: Mo current (IMO (max) = 1mA)
- /RESET and enable ports
- Thermal shutdown protection (TSD)
In-Stock: 529
529 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0522 | $ 3.05 |
| 10+ | $ 2.6141 | $ 26.14 |
| 30+ | $ 2.3399 | $ 70.20 |
| 90+ | $ 2.0592 | $ 185.33 |
| 450+ | $ 1.9326 | $ 869.67 |
| 900+ | $ 1.8774 | $ 1689.66 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | HQFP-64(10x10) | |
| Number of H-bridges | - | |
| Drive Type | Bipolar Driver | |
| Features | Over temperature protection;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -30℃~+85℃ | |
| Step Resolution | 16 | |
| Output Current | 1.5A | |
| Control Voltage | 4.5V~5.5V | |
| RDS(on) | 700mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 4.5V~34V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TB6560AHQ/AFG is a PWM chopper-type stepper motor driver IC designed for sinusoidal input microstep control of bipolar stepper motors, supporting 2-phase, 1-2 phase, 2W1-2 phase, and 4W1-2 phase excitation modes. Using a single clock signal, it drives two-phase bipolar stepper motors in both forward and reverse directions with low vibration and high performance.
Features
AI Translation
- Single-chip motor driver for sinusoidal microstepping control of stepper motors
- High-voltage outputs using BiCD process: Ron (high + low total) = TB6560AHQ: 0.6Ω (typ.) TB6560AFG: 0.7Ω (typ.)
- Forward and reverse rotation
- Selectable phase excitation modes (2-phase, 1-2 phase, 2W1-2 phase, and 4W1-2 phase)
- High output voltage rating: VDSS = 40V
- High output current: IOUT = TB6560AHQ: 3.5A (peak) TB6560AFG: 2.5A (peak)
- Package: HZIP25-P-1.27 / QFP64-P-1010-0.50
- Input internal pull-down resistors: 100kΩ (typ.)
- Output monitor port: Mo current (IMO (max) = 1mA)
- /RESET and enable ports
- Thermal shutdown protection (TSD)
C840439 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



