LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ALVC125PWR product image
  • SN74ALVC125PWR thumbnail 1
  • SN74ALVC125PWR thumbnail 2
  • SN74ALVC125PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74ALVC125PWRRoHS

Manufacturer
MPN
SN74ALVC125PWR
LCSC Part #
C840102
Packaging
TSSOP-14
Customer #
Key Attributes
QUADRUPLE BUS BUFFER GATE WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74ALVC125PWR
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5335$ 0.53
10+$ 0.4557$ 4.56
30+$ 0.4006$ 12.02
100+$ 0.3552$ 35.52
500+$ 0.3406$ 170.30
1,000+$ 0.3325$ 332.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-14
Input type-
Current - Output High(IOH)24mA
Voltage - Supply1.65V~3.6V
Series74ALVC
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Quiescent Current10uA
Propagation Delay2.8ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This quadruple bus buffer gate is designed for 1.65-V to 3.6-V VCC operation. The SN74ALVC125 features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Operates from 1.65 V to 3.6 V
  • Max tpd of 2.8 ns at 3.3 V
  • ±24-mA Output Drive at 3.3 V
  • Latch-up Performance Exceeds 250 mA Per JESD 17
  • ESD Performance Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)