GOFORD G33N03D3
| Manufacturer | GOFORDAsian Brands |
| MPN | G33N03D3 |
| LCSC Part # | C840053 |
| Packaging | DFN3.3x3.3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 33A DFN3.3x3.3-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | DFN3.3x3.3-8L | |
| Current - Continuous Drain(Id) | 28A | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 9mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 134pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 905pF | |
| Gate Charge(Qg) | 16nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 150pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | DFN3.3x3.3-8L | |
| Current - Continuous Drain(Id) | 28A | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 9mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 134pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 905pF | |
| Gate Charge(Qg) | 16nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 150pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G33N03D3 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage VDS: 30V
- Drain Current ID (VGS = 10V): 28A
- On-Resistance RDS(ON) (VGS = 10V): < 11mΩ
- On-Resistance RDS(ON) (VGS = 4.5V): < 14mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power Switch - DC/DC Converter
In-Stock: 2,890
2,890 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1725 | $ 0.86 |
| 50+ | $ 0.136 | $ 6.80 |
| 150+ | $ 0.1204 | $ 18.06 |
| 500+ | $ 0.1009 | $ 50.45 |
| 2,500+ | $ 0.0897 | $ 224.25 |
| 5,000+ | $ 0.0844 | $ 422.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | DFN3.3x3.3-8L | |
| Current - Continuous Drain(Id) | 28A | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 9mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 134pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 905pF | |
| Gate Charge(Qg) | 16nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 150pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | DFN3.3x3.3-8L | |
| Current - Continuous Drain(Id) | 28A | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 9mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 134pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 905pF | |
| Gate Charge(Qg) | 16nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 150pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G33N03D3 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage VDS: 30V
- Drain Current ID (VGS = 10V): 28A
- On-Resistance RDS(ON) (VGS = 10V): < 11mΩ
- On-Resistance RDS(ON) (VGS = 4.5V): < 14mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power Switch - DC/DC Converter
C840053 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



