LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRS2011STRPBF product image
  • IRS2011STRPBF thumbnail 1
  • IRS2011STRPBF thumbnail 2
  • IRS2011STRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IRS2011STRPBFRoHS

Manufacturer
MPN
IRS2011STRPBF
LCSC Part #
C83840
Packaging
SOIC-8
Customer #
Key Attributes
10V~20V 1A 1A SOIC-8 Gate Drivers RoHS
Datasheetpdf iconInfineon IRS2011STRPBF
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6446$ 1.64
10+$ 1.3737$ 13.74
30+$ 1.2238$ 36.71
100+$ 1.0545$ 105.45
500+$ 0.9803$ 490.15
1,000+$ 0.9465$ 946.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerInfineon
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)1A
Rise Time25ns
Fall Time15ns
FeaturesUnder Voltage Protection;Interleaved conduction protection
Current - Output High(IOH)1A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The IRS2011 is a high power, high speed power MOSFET driver with independent high and low side referenced output channels. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET in the high side configuration which operates up to 200 volts. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Fully operational to 200V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Independent low and high side channels
  • Input logic HIN/LIN active high
  • Undervoltage lockout for both channels
  • 3.3V and 5V logic compatible
  • CMOS Schmitt-triggered inputs with pull-down
  • Matched propagation delay for both channels

Applications

AI Translation
  • Converters
  • DC motor drive