LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3296W-1-200LF product image
  • 3296W-1-200LF thumbnail 1
  • 3296W-1-200LF thumbnail 2
  • 3296W-1-200LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3296W-1-200LF

Manufacturer
MPN
3296W-1-200LF
LCSC Part #
C83690
Packaging
SIP-3P,9.5x4.8mm
Customer #
Key Attributes
POT 20Ω SIP-3P,9.5x4.8mm
DatasheetBOURNS 3296W-1-200LF
RoHS Compliance1 documents available
Alternative Parts4
In-Stock: 741
741 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8341$ 0.83
10+$ 0.6761$ 6.76
50+$ 0.5962$ 29.81
100+$ 0.518$ 51.80
500+$ 0.4708$ 235.40
1,000+$ 0.4464$ 446.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingSIP-3P,9.5x4.8mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns25
Resistance20Ω

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3296X-1-200LFBOURNSSIP-3P,9.5x4.8mm148$ 0.8734
3296W-1-200LFJIERRThrough Hole-3P,9.5x4.9mm799$0.5155 $0.5426
3296W-1-200JIERRSIP-3P,9.5x4.9mm775$0.4024 $0.4235
JT3296W-1-200LFJDTfuseSIP-3P,9.5x4.9mm200$0.4120 $0.4681