LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3296W-1-100LF product image
  • 3296W-1-100LF thumbnail 1
  • 3296W-1-100LF thumbnail 2
  • 3296W-1-100LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3296W-1-100LFRoHS

Manufacturer
MPN
3296W-1-100LF
LCSC Part #
C83689
Packaging
SIP-3P,9.5x4.8mm
Customer #
Key Attributes
POT 10Ω SIP-3P,9.5x4.8mm
Datasheetpdf iconBOURNS 3296W-1-100LF
In-Stock: 1,156
1,156 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.848$ 0.85
10+$ 0.6836$ 6.84
50+$ 0.6006$ 30.03
100+$ 0.5192$ 51.92
500+$ 0.4704$ 235.20
1,000+$ 0.4444$ 444.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingSIP-3P,9.5x4.8mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns25
Resistance10Ω