TI TPS560200DBVR
| Manufacturer | |
| MPN | TPS560200DBVR |
| LCSC Part # | C83671 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | TPS560200 4.5V to 17V Input, 500mA Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~6.5V | |
| Output Current | 500mA | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS560200 is a 17V, 500mA, low-Iq, adaptive on-time D-CAP2 mode synchronous monolithic step-down converter with integrated MOSFETs, available in an easy-to-use 5-pin SOT-23 package.
The TPS560200 helps system designers complete power bus regulator sets for various end equipment through a cost-effective solution with fewer components and lower standby current. The device main control loop employs D-CAP2 mode control, achieving fast transient response without external compensation components. Adaptive on-time control enables seamless switching between PWM mode under heavy load conditions and advanced Eco-mode operation under light load conditions.
The TPS560200's proprietary circuitry also allows it to accommodate low ESR output capacitors — such as conductive polymer tantalum solid electrolytic capacitors (POSCAP) and conductive polymer aluminum electrolytic capacitors (SP-CAP) — as well as ultra-low ESR ceramic capacitors. The device operates from an input voltage range of 4.5V to 17V. The output voltage is programmable from 0.8V to 6.5V. The device also features a 2ms fixed soft-start time. The device is available in a 5-pin SOT-23 package.
Features
- Integrated monolithic 0.95Ω high-side and 0.33Ω low-side MOSFETs
- 500mA continuous output current
- Output voltage range: 0.8V to 6.5V
- 0.8V reference voltage with ±1.3% accuracy over temperature
- Advanced auto-skip Eco-mode for high efficiency at light load
- D-CAP2 mode enables fast transient response with no external compensation
- 600kHz switching frequency
- 2ms internal soft-start
- Safe start-up into pre-biased VOUT
- Thermal shutdown
- Operating junction temperature range: -40°C to 125°C
- 5-pin SOT-23 package
Applications
- Set-top box
- Modem
- DTBASDL
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4588 | $ 0.46 |
| 10+ | $ 0.3762 | $ 3.76 |
| 30+ | $ 0.3405 | $ 10.22 |
| 100+ | $ 0.2951 | $ 29.51 |
| 500+ | $ 0.2756 | $ 137.80 |
| 1,000+ | $ 0.2643 | $ 264.30 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



