Infineon/CYPRESS S34ML01G200TFI000
| Manufacturer | |
| Mfr. Part # | S34ML01G200TFI000 |
| LCSC Part # | C83656 |
| Package | TSOP-48-18.4mm |
| Customer # | |
| Key Attributes | NAND Flash Memory |
| Description | 1Gbit 2.7V~3.6V TSOP-48-18.4mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TSOP-48-18.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3394 | $ 2.34 |
10+ | $ 1.9951 | $ 19.95 |
30+ | $ 1.7782 | $ 53.35 |
96+ | $ 1.5565 | $ 149.42 |
480+ | $ 1.4575 | $ 699.60 |
960+ | $ 1.4134 | $ 1356.86 |
Standard Packaging 96/Full
Tray | ||
Better price for more quantity?
$