SiTime SiT9121AC-2C2-33E200.000000
| Manufacturer | |
| Mfr. Part # | SiT9121AC-2C2-33E200.000000 |
| LCSC Part # | C835400 |
| Package | SMD5032-6P |
| Customer # | |
| Key Attributes | LVDS OSC 200MHz SMD5032-6P |
| Description | 3.3V LVDS ±25ppm 200MHz SMD5032-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2634 | $ 5.26 |
10+ | $ 4.5045 | $ 45.05 |
30+ | $ 4.0532 | $ 121.60 |
100+ | $ 3.5972 | $ 359.72 |
500+ | $ 3.3876 | $ 1693.80 |
1,000+ | $ 3.2927 | $ 3292.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$