LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF2930AIDBZR product image
  • REF2930AIDBZR thumbnail 1
  • REF2930AIDBZR thumbnail 2
  • REF2930AIDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF2930AIDBZRRoHS

Manufacturer
MPN
REF2930AIDBZR
LCSC Part #
C83179
Packaging
SOT-23
Customer #
Key Attributes
CMOS Voltage Reference
Datasheetpdf iconTI REF2930AIDBZR
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2032$ 1.20
10+$ 1.019$ 10.19
30+$ 0.9195$ 27.59
100+$ 0.8054$ 80.54
500+$ 0.6978$ 348.90
1,000+$ 0.675$ 675.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Output Voltage3V
Quiescent Current59uA
Tolerance±2%
Voltage - Supply3.05V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz33uVp-p
Output Current25mA
Features-
Noise - 10Hz to 10kHz94uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The REF29xx is a precision, low-power, low-voltage dropout voltage reference family available in a tiny 3‑pin SOT-23 package. The small size and low power consumption (50 µA maximum) of the REF29xx make it ideal for portable and battery-powered applications. The REF29xx does not require a load capacitor, but it is stable with any capacitive load.

Features

AI Translation
  • MicroSIZE Package: SOT-23
  • Low Dropout: 1 mV
  • High Output Current: 25 mA
  • Low Temperature Drift: Maximum of 100 ppm/°C
  • High Accuracy: 2%
  • Low IQ: Maximum of 50 µA

Applications

AI Translation
  • Portable, Battery-Powered Equipment
  • Data Acquisition Systems
  • Medical Equipment
  • Hand-Held Test Equipment