LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP2431F product image
  • RK73H1ETTP2431F thumbnail 1
  • RK73H1ETTP2431F thumbnail 2
  • RK73H1ETTP2431F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP2431FRoHS

Manufacturer
MPN
RK73H1ETTP2431F
LCSC Part #
C830241
Packaging
0402
Customer #
Key Attributes
RES 2.43kΩ ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP2431F
In-Stock: 22,200
22,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0048$ 0.48
1,000+$ 0.0039$ 3.90
3,000+$ 0.0034$ 10.20
10,000+$ 0.0026$ 26.00
50,000+$ 0.0023$ 115.00
100,000+$ 0.0022$ 220.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance2.43kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece