LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
53% OFF
ST STM32F100VCT6B product image
  • STM32F100VCT6B thumbnail 1
  • STM32F100VCT6B thumbnail 2
  • STM32F100VCT6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F100VCT6BRoHS

Manufacturer
MPN
STM32F100VCT6B
LCSC Part #
C8300
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
High-density value line, advanced ARM-based 32-bit MCU with Flash, timers, ADC, DAC & comm interfaces
Datasheetpdf iconST STM32F100VCT6B
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4921$ 2.5813$ 2.58
10+$ 5.2511$ 2.4681$ 24.68
30+$ 5.1046$ 2.3992$ 71.98
100+$ 4.9818$ 2.3415$ 234.15
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O80

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

High-density value line, advanced ARM-based 32-bit MCU with 256 to 512 KB Flash, 16 timers, ADC, DAC & 11 comm interfaces

Features

AI Translation
  • Core: ARM 32-bit Cortex-M3 CPU
  • 24 MHz maximum frequency, 1.25 DMIPS /MHz (Dhrystone 2.1) performance Single-cycle multiplication and hardware division
  • 256 to 512 Kbytes of Flash memory
  • 24 to 32 Kbytes of SRAM
  • Flexible static memory controller with 4 Chip Selects. Supports SRAM, PSRAM and NOR memories
  • LCD parallel interface, 8080/6800 modes
  • 2.0 to 3.6 V application supply and I/Os POR, PDR and programmable voltage detector (PVD)
  • 4-to-24 MHz crystal oscillator
  • Internal 8 MHz factory-trimmed RC
  • Internal 40 kHz RC
  • PLL for CPU clock
  • 32 kHz oscillator for RTC with calibration
  • Sleep, Stop and Standby modes
  • V_BAT supply for RTC and backup registers
  • Serial wire debug (SWD) and JTAG I/F
  • 12-channel DMA controller Peripherals supported: timers, ADC, SPIs, I²Cs, USARTs and DACs
  • 1×12-bit, 1.2 μs A/D converter (up to 16 ch.) Conversion range: 0 to 3.6 V
  • Temperature sensor
  • Up to seven 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
  • One 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop
  • One 16-bit timer, with 2 IC/OC, 1 OCN/PWM, dead-time generation and emergency stop
  • Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop
  • Two watchdog timers
  • SysTick timer: 24-bit downcounter
  • Two 16-bit basic timers to drive the DAC
  • Up to two I²C interfaces (SMBus/PMBus)
  • Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
  • Up to 2 UARTs
  • Up to 3 SPIs (12 Mbit/s)
  • Consumer electronics control (CEC) I/F
  • CRC calculation unit, 96-bit unique ID