muRata BLM18HG102SN1D
| Manufacturer | |
| MPN | BLM18HG102SN1D |
| LCSC Part # | C82848 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.6Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47,280
47,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0557 | $ 1.11 |
| 200+ | $ 0.047 | $ 9.40 |
| 600+ | $ 0.0422 | $ 25.32 |
| 4,000+ | $ 0.0393 | $ 157.20 |
| 8,000+ | $ 0.0368 | $ 294.40 |
| 20,000+ | $ 0.0354 | $ 708.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.6Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


