LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Analog Technology FP6276BXR-G1 product image
  • FP6276BXR-G1 thumbnail 1
  • FP6276BXR-G1 thumbnail 2
  • FP6276BXR-G1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Advanced Analog Technology FP6276BXR-G1RoHS

Manufacturer
MPN
FP6276BXR-G1
LCSC Part #
C82652
Packaging
SOP-8-EP
Customer #
Key Attributes
500kHz 6A High Efficiency Synchronous PWM Boost Converter
Datasheetpdf iconAdvanced Analog Technology FP6276BXR-G1
In-Stock: 7,524
7,524 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4473$ 0.45
10+$ 0.353$ 3.53
30+$ 0.314$ 9.42
100+$ 0.2635$ 26.35
500+$ 0.2408$ 120.40
1,000+$ 0.2278$ 227.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerAdvanced Analog Technology
PackagingSOP-8-EP
Operating Temperature-40℃~+85℃
Frequency - Switching500kHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Load disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.4V~4.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.3V
Output Current6A
Quiescent Current280uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The FP6276B is a current mode boost DC-DC converter with PWM/PSM control. Its PWM circuitry with built-in 40mΩ high side switch and 40mΩ low side switch make this regulator highly power efficient. The internal compensation network also minimizes external component counts to only 6. An internal 0.6V voltage is connected to error amplifier the non-inverting input as precision reference voltage. Built-in soft-start function can reduce the inrush current.

Features

AI Translation
  • Current mode with PWM/PSM control
  • Input voltage range: 2.4V~4.5V
  • Adjustable Output up to 5.3V
  • Shutdown current: <1uA
  • Oscillator frequency: 500KHz
  • Reference voltage: 0.6V +/−2%
  • Disconnect load during shutdown
  • Cycle-by-cycle current limit
  • Low RDS(on): 40mΩ for both high and low side
  • Protection: OTP, OCP, SCP
  • Internal compensation
  • Internal soft-start: 7ms
  • Package: SOP-8L(EP)

Applications

AI Translation
  • Chargers
  • Handheld Devices
  • Portable Products
  • Power Bank