LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ES1D-E3/61T product image
  • ES1D-E3/61T thumbnail 1
  • ES1D-E3/61T thumbnail 2
  • ES1D-E3/61T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY ES1D-E3/61TRoHS

Manufacturer
MPN
ES1D-E3/61T
LCSC Part #
C82648
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 200V 1A SMA(DO-214AC)
Datasheetpdf iconVISHAY ES1D-E3/61T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)15ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)920mV@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1800
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Ultrafast recovery times for high efficiency RoHS
  • Low forward voltage, low power losses COMPLIANT
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer, automotive and telecommunication.
In-Stock: 116,411
116,411 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0785$ 0.08
10+$ 0.0632$ 0.63
30+$ 0.0556$ 1.67
100+$ 0.0498$ 4.98
500+$ 0.0453$ 22.65
1,000+$ 0.043$ 43.00
Standard Packaging1800/Full Reel
Better price for more quantity?
$