BL BL1551
| Manufacturer |
BL
Asian Brands |
| MPN | BL1551 |
| LCSC Part # | C82528 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | Single SPDT Analog Switch, Low Voltage, High Bandwidth, High Off-Isolation |
| Description | 1 1.8V~5.5V 2.7Ω SC-70-6(SOT-363) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | BL | |
| Packaging | SC-70-6(SOT-363) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now